VideoLibrary

Renesas FS1012 and FS2012 | DigiKey Daily

Renesas FS1012 and FS2012 are high-performance mass flow sensor modules that use the thermo-transfer principle, with gas or liquid flowing across the sensor element, rather than using a cavity that can cause clogging. The sensor uses a series of MEMS thermocouples that provide excellent SNR, with a solid thermal isolation and silicon-carbide film coating for improved wear resistance and long-term reliability. The FS1012 provides an uncablibrated millivolt-level analog output, while the FS2012 is fully calibrated and linearized and provides both a 0 to 5 V analog output and I2C digital output. The modules are assembled with a 6-pin header interface, with typical applications including monitor, detection, and control systems in industrial, healthcare, and automotive systems.

11/2/2017 9:19:55 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR FLOW GAS 0 ~ 10 SLPMFS1012-1100-NGSENSOR FLOW GAS 0 ~ 10 SLPM0 - Immediate$24.36Näytä tiedot
SENSOR FLOW LIQ 0~1 SLPMFS1012-1002-LQSENSOR FLOW LIQ 0~1 SLPM0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR FLOW GAS 0 ~ 2 SLPMFS1012-1020-NGSENSOR FLOW GAS 0 ~ 2 SLPM0 - Immediate$27.34Näytä tiedot
SENSOR FLOW LIQ 0~0.5 SLPMFS1012-1001-LQSENSOR FLOW LIQ 0~0.5 SLPM0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR FLOW GAS 0 ~ 10 SLPMFS2012-1100-NGSENSOR FLOW GAS 0 ~ 10 SLPM0 - Immediate$64.73Näytä tiedot
SENSOR FLOW LIQ 0~1 SLPMFS2012-1002-LQSENSOR FLOW LIQ 0~1 SLPM0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR FLOW GAS 0 ~ 2 SLPMFS2012-1020-NGSENSOR FLOW GAS 0 ~ 2 SLPM0 - Immediate$80.00Näytä tiedot
SENSOR FLOW LIQ 0~0.5 SLPMFS2012-1001-LQSENSOR FLOW LIQ 0~0.5 SLPM0 - ImmediateSee Page for PricingNäytä tiedot
FS2012 LIQUIDFLOW SENSOR EVALKITSDAF02FS2012 LIQUIDFLOW SENSOR EVALKIT0 - Immediate$75.11Näytä tiedot
FS2012 GAS FLOW SENSOR EVAL KITSDAF01FS2012 GAS FLOW SENSOR EVAL KIT0 - Immediate$86.27Näytä tiedot