Remote Industrial Process Monitoring System

Renesas’ remote industrial process monitoring system is a self-sustainable process system

Image of Renesas' Remote Industrial Process Monitoring SystemRenesas' remote industrial process solution is a self-sustainable system used for monitoring remote industrial processes. Dissipated heat can be recycled to electrical energy and power the electronics system used for the monitoring and transmission of process data.

Features and Benefits

  • Self-sustainable process monitoring system that eliminates wiring
  • Energy harvesting control circuit with built-in MCU ensures ultra-low power consumption
  • System power generated by a thermoelectric generator (TEG)
  • Back up energy through battery and super capacitor for no harvesting periods
  • On-board long range (LoRa) transmitter with mesh network support ensuring wide range transmission with ultra-low power consumption
  • Optimized system architecture using interleaved operation of sensor and data transmission via LoRa for balancing power in the system

Remote Industrial Process Monitoring System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 256KB FLASH 64LFQFPR7F0E01182CFM#AA0IC MCU 32BIT 256KB FLASH 64LFQFP372 - Immediate$7.67Näytä tiedot
IC REG BUCK BST ADJ 500MA 8WLCSPISL9122AIINZ-TIC REG BUCK BST ADJ 500MA 8WLCSP1858 - Immediate$2.19Näytä tiedot
SENSOR FLOW GAS 0 ~ 2 SLPMFS1012-1020-NGSENSOR FLOW GAS 0 ~ 2 SLPM0 - Immediate$27.68Näytä tiedot
SENSOR FLOW LIQ 0~0.5 SLPMFS1012-1001-LQSENSOR FLOW LIQ 0~0.5 SLPM0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR FLOW LIQ 0~1 SLPMFS1012-1002-LQSENSOR FLOW LIQ 0~1 SLPM0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$2.01Näytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4510AI1RSENSOR AIR QUALITY I2C OUTPUT13484 - Immediate$4.29Näytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4510AI1VSENSOR AIR QUALITY I2C OUTPUT191 - Immediate$4.18Näytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4510AI3VSENSOR AIR QUALITY I2C OUTPUT7 - Immediate$4.92Näytä tiedot
EVK OAQ INTEGRATED SENSOR W/I2CZMOD4510-EVK-HCEVK OAQ INTEGRATED SENSOR W/I2C13 - Immediate$86.64Näytä tiedot
PMOD DAUGHTER CARD FOR ZMOD4510US082-ZMOD4510EVZPMOD DAUGHTER CARD FOR ZMOD45101 - Immediate$22.47Näytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4510AI2VSENSOR AIR QUALITY I2C OUTPUT101 - Immediate$4.56Näytä tiedot
SENSOR AIR QUALITY I2C OUTPUTZMOD4510AI4VSENSOR AIR QUALITY I2C OUTPUT4 - Immediate$5.09Näytä tiedot
ZMOD4510-EVK-DB ZMOD4510 DAUGHTEZMOD4510-EVK-DBZMOD4510-EVK-DB ZMOD4510 DAUGHTE8 - Immediate$33.35Näytä tiedot
Published: 2021-09-09