VideoLibrary

Hirose Electric Company Ltd. BM56 Series FPC-to-Board Connector, World’s Smallest Width | Datasheet Preview

Hirose Electric's BM56 series FPC-to-Board connectors are cutting-edge solutions for compact electronic devices demanding multi-RF compatibility. These connectors offer a compact design with a 0.35mm pitch, 2.2mm width, and 0.6mm stacking height. The BM56 series features a powerful double shield design for exceptional EMC performance and enhanced EMI prevention, ensuring superior RF signal transmission. Ideal for applications where space is limited,Hirose Electric's BM56 series FPC-to-Board connectors are used in smartphones, VR/AR headsets, wearables, and more.

12/21/2023 4:18:31 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT 0.35MM 10POS SMT GOLDBM56G-10DS-0.35V(53)CONN RCPT 0.35MM 10POS SMT GOLD0 - Immediate$1.71Näytä tiedot
CONN HDR 0.35MM 10POS SMT GOLDBM56G-10DP-0.35V(53)CONN HDR 0.35MM 10POS SMT GOLD52 - Immediate$1.73Näytä tiedot
CONN HDR 0.35MM 10POS SMT GOLDBM56G-10DP-0.35V(51)CONN HDR 0.35MM 10POS SMT GOLD0 - Immediate$0.70Näytä tiedot
CONN RCPT 0.35MM 10POS SMT GOLDBM56G-10DS-0.35V(51)CONN RCPT 0.35MM 10POS SMT GOLD0 - Immediate$0.69Näytä tiedot