BM56 Series FPC-to-Board Connectors

Hirose's 0.35 mm x 2.2 mm x 0.6 mm multi-RF compatible FPC-to-board connector

Image of Hirose's BM56 Series FPC-to-Board Connectors The BM56 series from Hirose Electric is designed for compact devices requiring multi-RF compatibility. Showcasing a double shield for superior EMC performance and a compact design of 0.35 mm pitch, 2.2 mm width, and 0.6 mm stacking height, these innovative connectors are perfect for smartphones, VR/AR headsets, and wearables that necessitate multiple RF signals in a confined space.

Features
  • Compact, multi-RF capable FPC connector
  • Contact design is ideal for both digital and RF signals
  • Superior RF signal transmission
  • Double shield enhances EMI prevention
  • Robust mating guides
Applications
  • Smartphones
  • VR/AR headsets
  • Wearables that necessitate multiple RF signals in a confined space

BM56 Series FPC-to-Board Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT 0.35MM 10POS SMT GOLDBM56G-10DS-0.35V(53)CONN RCPT 0.35MM 10POS SMT GOLD0 - Immediate$1.71Näytä tiedot
CONN HDR 0.35MM 10POS SMT GOLDBM56G-10DP-0.35V(53)CONN HDR 0.35MM 10POS SMT GOLD52 - Immediate$1.73Näytä tiedot
CONN RCPT 0.35MM 10POS SMT GOLDBM56G-10DS-0.35V(51)CONN RCPT 0.35MM 10POS SMT GOLD0 - Immediate$0.69Näytä tiedot
CONN HDR 0.35MM 10POS SMT GOLDBM56G-10DP-0.35V(51)CONN HDR 0.35MM 10POS SMT GOLD0 - Immediate$0.70Näytä tiedot
Published: 2023-08-17