VideoLibrary

EMC/RFI Shield Can Clips | Datasheet Preview

Combining SMT clips with a shield can provides a simple and cost-effective method of shielding vulnerable or EMI-radiating board components. These EMC shield clips work with custom cans or Harwin’s range of off-the-self cans. Since no secondary manual soldering operation is required, shield cans quickly and easily slide into these clips. This approach avoids introducing hotspots from manual soldering, which could potentially damage nearby components. And, testing and rework is now easily accomplished without a desoldering operation to access components under the shielding can. The tape-and-reel SMT shield clips allow for fast and low-cost automatic assembly at the same time as the rest of the PCB.

6/15/2020 8:03:03 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1711-46RRFI SHLD CLIP SS TIN SOLDER88974 - Immediate$0.36Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1721-46RRFI SHLD CLIP SS TIN SOLDER52731 - Immediate$0.37Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1411-46RRFI SHLD CLIP SS TIN SOLDER72718 - Immediate$0.37Näytä tiedot
RFI SHLD CLIP CU TIN SLD 1900/TRS2711-46RRFI SHLD CLIP CU TIN SLD 1900/TR49985 - Immediate$0.21Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS0971-46RRFI SHLD CLIP SS TIN SOLDER417426 - Immediate$0.36Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS0981-46RRFI SHLD CLIP SS TIN SOLDER145074 - Immediate$0.37Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS0991-46RRFI SHLD CLIP SS TIN SOLDER164612 - Immediate$0.28Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1001-46RRFI SHLD CLIP SS TIN SOLDER179573 - Immediate$0.34Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS0941-46RRFI SHLD CLIP SS TIN SOLDER30945 - Immediate$0.15Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS0951-46RRFI SHLD CLIP SS TIN SOLDER458331 - Immediate$0.16Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS0961-46RRFI SHLD CLIP SS TIN SOLDER108986 - Immediate$0.18Näytä tiedot
RFI SHLD CLIP BECU TIN SOLDERS0911-46RRFI SHLD CLIP BECU TIN SOLDER60534 - Immediate$0.38Näytä tiedot
RFI SHLD CLIP CUPRO NICK TIN SLDS0921-46RRFI SHLD CLIP CUPRO NICK TIN SLD63 - Immediate$0.65Näytä tiedot
RF SHIELD 0.394" X 0.394" SMDS03-10100300RRF SHIELD 0.394" X 0.394" SMD10486 - Immediate$1.01Näytä tiedot
RF SHIELD 0.394" X 0.591" SMDS03-15100300RRF SHIELD 0.394" X 0.591" SMD109952 - Immediate$1.05Näytä tiedot
RF SHIELD 0.394" X 1.181" SMDS03-30100300RRF SHIELD 0.394" X 1.181" SMD3187 - Immediate$1.11Näytä tiedot
RF SHIELD 0.591" X 0.787" SMDS02-20150300RF SHIELD 0.591" X 0.787" SMD6840 - Immediate$3.27Näytä tiedot
RF SHIELD 0.8" X 0.984" SMDS02-25200300RF SHIELD 0.8" X 0.984" SMD5265 - Immediate$3.68Näytä tiedot
RF SHIELD 0.8" X 1.181" SMDS02-30200250RF SHIELD 0.8" X 1.181" SMD1253 - Immediate$3.94Näytä tiedot
RF SHIELD 0.8" X 1.181" SMDS01-30200500RF SHIELD 0.8" X 1.181" SMD5237 - Immediate$4.40Näytä tiedot