EMC Shielding Solutions

From prototyping to volume manufacturing, Harwin's EMC shielding products are suitable for every stage of the process

Image of Harwin's EMC Shielding ProductsHarwin's range of EMC shielding products improves PCB layouts by eliminating the need for soldering cans to the board. This wide range of products is suitable for every stage of the process, from prototyping through to volume manufacturing.

EZ-Spring Contacts - These RFI spring contacts can be assembled to PCBs and used as grounding or shielding contacts, in contact with metal frames or shields. Suitable for both wiping and sliding action, the individual contacts are ideal for automated placement.

EZ-Shield Cans - Used with the EZ-shield clips, these cans are an effective shield against RFI. They are easy to remove, yet held securely by the shield clips, enabling re-work and maintenance to be damage-free and easy.

EZ-Shield Can Kit - EZ-shield cans are available in kit form for fast, low-cost development, allowing creators to build their own EMC protection. They are simple to use, with full instructions and easy-to-follow video available.

Videos  

EZ-Spring Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RFI SHLD FINGER CU GOLD SOLDERS7121-42RRFI SHLD FINGER CU GOLD SOLDER64368 - Immediate$0.28Näytä tiedot
RFI SHLD FINGER SS GOLD SOLDERS1761-42RRFI SHLD FINGER SS GOLD SOLDER47051 - Immediate$0.44Näytä tiedot
RFI SHLD FINGER CU GOLD SOLDERS7061-42RRFI SHLD FINGER CU GOLD SOLDER33858 - Immediate$0.43Näytä tiedot

EZ-Shield Can Clips

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1711-46RRFI SHLD CLIP SS TIN SOLDER88974 - Immediate$0.36Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1721-46RRFI SHLD CLIP SS TIN SOLDER52731 - Immediate$0.37Näytä tiedot
RFI SHLD CLIP SS TIN SOLDERS1741-46RRFI SHLD CLIP SS TIN SOLDER30112 - Immediate$0.31Näytä tiedot

EZ-Shield Cans

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF SHIELD 0.591" X 0.787" SMDS02-20150300RF SHIELD 0.591" X 0.787" SMD6840 - Immediate$3.27Näytä tiedot
RF SHIELD 0.8" X 0.984" SMDS02-25200300RF SHIELD 0.8" X 0.984" SMD5265 - Immediate$3.68Näytä tiedot
RF SHIELD 0.8" X 1.181" SMDS02-30200250RF SHIELD 0.8" X 1.181" SMD1253 - Immediate$3.94Näytä tiedot
RF SHIELD 0.8" X 1.181" SMDS01-30200500RF SHIELD 0.8" X 1.181" SMD5237 - Immediate$4.40Näytä tiedot
RF SHIELD 1.181" X 1.181" SMDS01-30300500RF SHIELD 1.181" X 1.181" SMD1409 - Immediate$4.84Näytä tiedot
RF SHIELD 1" X 1.969" SMDS01-50250500RF SHIELD 1" X 1.969" SMD443 - Immediate$5.33Näytä tiedot

EZ-Shield Can Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RFI SHIELD CAN KITS01-806005KITRFI SHIELD CAN KIT173 - Immediate$41.54Näytä tiedot
Published: 2016-12-22