VideoLibrary

ESPROS Presentation at AutoSensBrussels: A novel CCD LiDAR imager

This presentation explains the basic physical and photo-biological problems and limitations of LiDAR sensing and imaging. It also presents the technology behind the implementation of a product which is in a sweet spot of LiDAR sensing. This in terms of longest possible operating range at full sunlight on the target. Speaker: Beat De Coi – Founder and CEO, ESPROS Photonics Corporation This presentation was part of the Conference Sessions at AutoSens 2019 in Brussels!

4/2/2020 3:27:47 PM

Part List

KuvaManufacturer Part NumberKuvausTyyppiPikselikokoAktiivinen pikseliryhmäSaatavana oleva määrä HintaNäytä tiedot
EPC660-007 CC CHIP CARRIER-001EPC660-007 CC CHIP CARRIER-001EPC660-007 CC CHIP CARRIER-0013D Time of Flight-320H x 240V8 - Immediate$77.88Näytä tiedot
EPC611 EVALUATION KITEPC611 EVALUATION KITEPC611 EVALUATION KITValo, 3D-lentoaika (ToF)-UART, USB1 - Immediate$499.74Näytä tiedot
EPC660 EVALUATION KIT EU & USEPC660 EVALUATION KIT EU & USEPC660 EVALUATION KIT EU & USValo, 3D-lentoaika (ToF)-USB1 - Immediate$5,048.41Näytä tiedot
EPC635-002 CC CHIP CARRIEREPC635-002 CC CHIP CARRIEREPC635-002 CC CHIP CARRIER3D Time of Flight-160H x 60V5 - Immediate$58.95Näytä tiedot
TOF>CAM 635 USB ADAPTER KITTOFCAM 635 USB ADAPTER KITTOF>CAM 635 USB ADAPTER KITSovitinWindows- ja Mac-tietokoneet0 - Immediate$160.93Näytä tiedot
MOD TIME OF FLIGHTTOFCAM-635MOD TIME OF FLIGHTMustavalkoinen160 x 6050.03 - Immediate$256.98Näytä tiedot
MOD TIME OF FLIGHT 3MTOFCAM-611MOD TIME OF FLIGHT 3M-8 x 880.01 - Immediate$88.62Näytä tiedot
MOD TIME OF FLIGHT 15MTOFRANGE-611MOD TIME OF FLIGHT 15M--1000.01 - Immediate$86.03Näytä tiedot