epc611 Evaluation Kit

ESPROS’ epc611 evaluation kit includes TOF>range 611, TOF>frame 611, and USB adapter

Image of ESPROS' EPC611 Evaluation KitESPROS' epc611 evaluation kit contains two reference design implementations. The first is the TOF>range 611, which is a single spot range finder module with a range of up to 15 m. The second is the TOF>frame 611, which is a tiny 8 pixel x 8 pixel time of flight (TOF) camera with a field of view (FOV) of 12° and a range of 2 m. The kit also contains a USB interface, which bridges the UART interface of the modules to a standard USB interface of the host computer, as well as software (including source codes). The modules are powered by USB so no additional power supply is needed.

Features
  • A quick introduction to the epc611 3D-TOF chip
  • Complete development system for applications using the epc611 chip as a range-finder or 8 pixel x 8 pixel imager
  • The basic epc611 chip operation modes can be evaluated
  • Includes TOF>range 611, TOF>frame 611, and USB adapter
  • Range finder TOF>range 611: FOV 0.18° (h/v)
  • User software (PC/Mac) with visualization and logging features, including all the source code libraries for development
  • Operating range up to 15 m on white targets
  • 8 pixel x 8 pixel imager TOF>frame 611: FOV 12° (h/v) FOV for near-field gesture control
  • Log section to capture single images and picture sequences for further processing
  • The book «3D-TOF – A guideline to 3D-TOF sensors that work»
Applications
  • Evaluation and development support

epc611 Evaluation Kit

KuvaManufacturer Part NumberKuvausTunnistusalueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EPC611 EVALUATION KITEPC611 EVALUATION KITEPC611 EVALUATION KIT-epc6111 - Immediate$499.74Näytä tiedot
Published: 2020-01-29