VideoLibrary

Edsyn’s model 951SX Temperature Controlled Soldering Station

The 951SX is a highly dependable, linear temperature control soldering station that uses a wide variety of tips. It is easy to maintain with an external calibration feature and is ESD safe. UL approved, the 951SX comes with an 18-month warranty and continues to be made at the EDSYN factory located in Van Nuys, California.

7/28/2020 3:42:43 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LONER TEMP-CONTROL SOLDER STATIO951SXLONER TEMP-CONTROL SOLDER STATIO0 - Immediate$235.22Näytä tiedot
TOOL POD FOR ALL SOLDERING STATIPD528TOOL POD FOR ALL SOLDERING STATI0 - Immediate$36.92Näytä tiedot
LONER SPADE SOLDERING TIP 1.5MMLT375LONER SPADE SOLDERING TIP 1.5MM0 - Immediate$8.55Näytä tiedot
GDT 230V 5KA 2 POLE SMDSH230GDT 230V 5KA 2 POLE SMD3058 - Immediate
14400 - Factory Stock
$1.46Näytä tiedot
REPLACEMENT SPONGE-RETANGLERS199REPLACEMENT SPONGE-RETANGLE14 - Immediate$3.16Näytä tiedot
RETAINING SLEEVE FOR STANDARD TIRS372RETAINING SLEEVE FOR STANDARD TI1 - Immediate$25.92Näytä tiedot
HOLLOW HEATER ASSEMBLY KIT 120VSR060HOLLOW HEATER ASSEMBLY KIT 120V1 - Immediate$94.45Näytä tiedot