Gas Discharge Tube (GDT) Square Body 5 kA Surge - SH Series

Littelfuse's SH series gas discharge tubes protect against overvoltage transients and simplify the pick-and-place process

Image of Littlefuse's SH Series GDTs Littelfuse introduces their SH series gas discharge tubes (GDTs), the smallest (5.0 mm x 5.0 mm x 4.2 mm) squared GDT with a 5 kA surge capability and a <0.7 pF off-state capacitance value available on the market today. The SH series GDT is designed to provide high levels of protection against fast-rising transients caused by lightning disturbances. Its low off-state capacitance is compatible with high bandwidth applications and this capacitance loading value does not vary if the signal voltage across the GDT changes. It is specifically designed for protection of electrical, multimedia, and communication equipment against overvoltage transients.

Typical applications for SH series gas discharge tubes include: G.fast, xDSL, 10GbE, and 10/100/1000 Base-T Ethernet port protection for the telecom/datacom market; coaxial cable protection in satellite, CATV equipment, and set top boxes for consumer products; industrial automation interfaces such as Ethernet, RS-485, RS-232, and others for the industrial market; and AC power line protection in power inverter/variable frequency drives (VFDs) for the renewable energy market.

Video: Gas Discharge Tubes (GDT) 5kA Surge – SH Series

Features
  • 5 kA surge capability in minimal footprint (5.0 mm x 5.0 mm x 4.2 mm)
  • Ultra-low capacitance (< 0.7 pF) that does not vary as the signal voltage varies
  • Surface-mount form factor with squared body and terminals
Benefits
  • Ideal for high surge, high density layout applications
  • Minimizes insertion losses and demodulation
  • Simplifies the pick-and-place process during automated PCB manufacturing
Applications
  • Telecommunications
  • Industrial processing equipment
  • Televisions
  • G.fast modems
  • RS-485 transmission
  • Satellite and CATV equipment

SH Series Gas Discharge Tubes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GDT 75V 5KA 2 POLE SURFACE MOUNTSH75GDT 75V 5KA 2 POLE SURFACE MOUNT7063 - Immediate$1.47Näytä tiedot
GDT 90V 5KA 2 POLE SURFACE MOUNTSH90GDT 90V 5KA 2 POLE SURFACE MOUNT661 - Immediate$1.47Näytä tiedot
GDT 145V 5KA 2 POLE SMDSH145GDT 145V 5KA 2 POLE SMD0 - Immediate$1.33Näytä tiedot
GDT 230V 5KA 2 POLE SMDSH230GDT 230V 5KA 2 POLE SMD3058 - Immediate$1.33Näytä tiedot
GDT 250V 5KA 2 POLE SMDSH250GDT 250V 5KA 2 POLE SMD0 - Immediate$1.33Näytä tiedot
GDT 300V 5KA 2 POLE SMDSH300GDT 300V 5KA 2 POLE SMD0 - Immediate$1.33Näytä tiedot
GDT 350V 5KA 2 POLE SMDSH350GDT 350V 5KA 2 POLE SMD0 - Immediate$1.33Näytä tiedot
GDT 400V 5KA 2 POLE SMDSH400GDT 400V 5KA 2 POLE SMD900 - Immediate$1.47Näytä tiedot
GDT 470V 5KA 2 POLE SMDSH470GDT 470V 5KA 2 POLE SMD0 - Immediate$1.33Näytä tiedot
GDT 600V 5KA 2 POLE SMDSH600GDT 600V 5KA 2 POLE SMD36 - Immediate$1.47Näytä tiedot
Published: 2017-03-13