VideoLibrary

Hands-On with Industry 4.0 Using the Raspberry Pi and the Arduino Platforms – Day 5

Temperature and humidity monitoring is an important manufacturing and industrial process task done on a prescribed schedule. Such data can assist the engineer in determining the performance of the automated machine during moderate or extreme environmental conditions. Sensor data aggregated through a dashboard can quickly assess the environmental conditions in which the automated machine resides. In this final session, participants will learn how to build a Raspberry Pi Node-RED Dashboard to wirelessly monitor temperature and humidity levels using a DHT electronic sensor.

2/12/2025 6:31:55 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ARDUINO STACKABLE HEADER KIT - R11417ARDUINO STACKABLE HEADER KIT - R435 - Immediate$2.38Näytä tiedot
N-CHANNEL  POWER MOSFETIRFS630AN-CHANNEL POWER MOSFET55970 - Marketplace$0.55Näytä tiedot
WIFI SHIELD - ESP826613287WIFI SHIELD - ESP82661 - Immediate$16.71Näytä tiedot
FAN AXIAL 40X20MM VAPO 5VDC WIREMF40200V3-1000U-A99FAN AXIAL 40X20MM VAPO 5VDC WIRE972 - Immediate$6.78Näytä tiedot
GRAVITY DHT11 WITH CABLEDFR0067GRAVITY DHT11 WITH CABLE45 - Immediate$6.77Näytä tiedot