VideoLibrary

Hands-On with Industry 4.0 Using the Raspberry Pi and the Arduino Platforms – Day 4

Dashboards allow various machine parameters to be monitored using interactive and engaging widgets. Some dashboards can control electromechanical actuators using software-based pushbutton or toggle switches and sliders. The dashboards are seamlessly integrated within the manufacturing facility or industrial process complex WiFi network. In this webinar, participants will learn how to build a Raspberry Pi Node-RED Dashboard to operate a DC fan motor.

2/12/2025 6:06:19 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ARDUINO STACKABLE HEADER KIT - R11417ARDUINO STACKABLE HEADER KIT - R435 - Immediate$2.38Näytä tiedot
WIFI SHIELD - ESP826613287WIFI SHIELD - ESP82661 - Immediate$16.71Näytä tiedot
FAN AXIAL 40X20MM VAPO 5VDC WIREMF40200V3-1000U-A99FAN AXIAL 40X20MM VAPO 5VDC WIRE972 - Immediate$6.78Näytä tiedot
GRAVITY DHT11 WITH CABLEDFR0067GRAVITY DHT11 WITH CABLE45 - Immediate$6.77Näytä tiedot
N-CHANNEL  POWER MOSFETIRFS630AN-CHANNEL POWER MOSFET55970 - Marketplace$0.55Näytä tiedot