Delta Power Management Solutions | DigiKey Daily
Delta offers new additions to their Delta Medical Power Solutions for expanding on their on-going mission to provide high-quality and reliable power supplies for healthcare and medical applications. The Delta MDS series power supplies are certified with both medical and ITE safety approvals. This series of AC-to-DC converters, available in open-frame or enclosed units, can be used in a wide variety of equipment for medical and industrial applications. Units are available with output voltages ranging from 12 volts to 48 volts, and with up to 400 watts of output power. Other features include industry standard footprints of 2-by-4 for 200-watt versions and 3-by-5 for 250-watt to 400-watt versions, an MTBF rating in excess of 500,000 hours, and dual output power ratings.
Part List
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDS-060AAS24 BA | AC/DC DESKTOP ADAPTER 24V 60W | 0 - Immediate | $32.31 | Näytä tiedot |
![]() | ![]() | MDS-060AAS19 BA | AC/DC DESKTOP ADAPTER 19V 61W | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | MDS-060AAS15 BA | AC/DC DESKTOP ADAPTER 15V 60W | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | MDS-090AAS15 BA | AC/DC DESKTOP ADAPTER 15V 90W | 38 - Immediate | $64.77 | Näytä tiedot |
![]() | ![]() | MDS-090AAS19 BA | AC/DC DESKTOP ADAPTER 19V 89W | 0 - Immediate | $58.47 | Näytä tiedot |
![]() | ![]() | MDS-005AAS05 BR | AC/DC WALL MOUNT ADAPTER 5V 5W | 2548 - Immediate | $10.61 | Näytä tiedot |
![]() | ![]() | MDS-030AAC24 AB | AC/DC WALL MOUNT ADAPTER 24V 30W | 74 - Immediate | $25.57 | Näytä tiedot |
![]() | ![]() | ADP-162 D | INPUT PLUG UK FOR WALL ADAPTER | 634 - Immediate 2448 - Factory Stock | $3.74 | Näytä tiedot |
![]() | ![]() | ADP-161 C | INPUT PLUG EUROPE FOR WALL ADAPT | 1111 - Immediate | $7.22 | Näytä tiedot |
![]() | ![]() | ADP-159 A | INPUT PLUG CHINA FOR WALL ADAPT | 45 - Immediate | $1.77 | Näytä tiedot |
![]() | ![]() | ADP-173 B | INPUT PLUG US FOR WALL ADAPTER | 376 - Immediate | $1.77 | Näytä tiedot |
![]() | ![]() | 3672990500 | JUMPER ASSY FOR AC DC CONVERTER | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | IMA-S1000-48-YYPLI | AC/DC CONVERTER 48V 1000W | 56 - Immediate | $300.86 | Näytä tiedot |
![]() | ![]() | IMA-S1000-24-YYPLI | AC/DC CONVERTER 24V 1000W | 700 - Immediate | $299.58 | Näytä tiedot |