IMA Series AC/DC Converters

Delta’s AC/DC converters are designed for medical and industrial applications

Image of Delta Electronics IMA Series AC/DC ConvertersThe high-reliability Delta IMA series is a state-of-the-art design built for demanding medical and industrial applications. This series of power supplies offer up to 1000 W of power in a very small package. Delta's unique industry leading features include the ability to deliver power at 80 VAC; when others shutdown, the Delta IMA keeps systems running.

Thanks to a very high efficiency the Delta IMA series has a very small footprint. Optional features include DC input, PMBus™, and active current sharing. Best of all, this model is offered by the world’s leading producer of high- quality power supplies making the Delta IMA 600W the lowest total cost solution on the market.

Features
  • Safety rated for medical, industrial, and IT
  • Wide operating input voltage range: 80 VAC to 275 VAC or 120 VDC to 300 VDC
  • Wide adjustable output voltage range (± 20%)
  • 2 × MOPP PMBus compatible for control, programming, and monitoring
  • 5 VDC standby output
  • High efficiency: up to 94%
  • Active current sharing
  • 500,000 hour MTBF
  • Optional conformal coating
  • 3-year warranty

IMA Series AC/DC Converters

KuvaManufacturer Part NumberKuvausLähtöjen lukumääräJännite - lähtö 2Saatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 400WIMA-S400-12-ZNPLIAC/DC CONVERTER 12V 400W1-0 - Immediate
42 - Factory Stock
$172.38Näytä tiedot
AC/DC CONVERTER 24V 400WIMA-S400-24-ZNPLIAC/DC CONVERTER 24V 400W1-53 - Immediate$170.87Näytä tiedot
AC/DC CONVERTER 48V 400WIMA-S400-48-ZNPLIAC/DC CONVERTER 48V 400W1-15 - Immediate$174.82Näytä tiedot
AC/DC CONVERTER 12V 600WIMA-S600-12-ZYPLIAC/DC CONVERTER 12V 600W1-152 - Immediate$200.14Näytä tiedot
AC/DC CONVERTER 24V 600WIMA-S600-24-ZYPLIAC/DC CONVERTER 24V 600W1-55 - Immediate$177.42Näytä tiedot
AC/DC CONVERTER 48V 600WIMA-S600-48-ZYPLIAC/DC CONVERTER 48V 600W1-0 - Immediate$191.86Näytä tiedot
AC/DC CONVERTER 12V 1000WIMA-S1000-12-YYPLIAC/DC CONVERTER 12V 1000W1-136 - Immediate
77 - Factory Stock
$309.74Näytä tiedot
AC/DC CONVERTER 24V 1000WIMA-S1000-24-YYPLIAC/DC CONVERTER 24V 1000W1-700 - Immediate$299.58Näytä tiedot
AC/DC CONVERTER 48V 1000WIMA-S1000-48-YYPLIAC/DC CONVERTER 48V 1000W1-57 - Immediate$300.86Näytä tiedot
Published: 2017-08-21