VideoLibrary

Belden, Inc. Bonded-Pair Modular Cords | Datasheet Preview

The 10GX, CAT6+ and CAT5E series of bonded-pair Modular Cords are made with Belden’s patented robust design bonded-pair cables. The bonded-pair cable and improved boot construction ensure optimum electrical performance – even in high-density installations which experience frequent handling stresses. The bonded-pair cable design bonds the individual insulated conductors together along their longitudinal axis, this results in uniform conductor-to conductor spacing despite everyday stresses such as bending, coiling and pulling. These are the only cords that pass the stringent TIA mechanical stress reliability specifications and provide optimum electrical performance or improved attenuation in long patch cords and pigtails often used in data centers. The simplified ordering code scheme allows for customization of bonded-pair patch cord and pigtail configurations.

6/9/2023 12:37:12 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 7'C501106007CABLE MOD 8P8C PLUG TO PLUG 7'1 - Immediate$10.09Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 10'C501106010CABLE MOD 8P8C PLUG TO PLUG 10'2 - Immediate$11.31Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 2'C601106002CABLE MOD 8P8C PLUG TO PLUG 2'2 - Immediate
4 - Factory Stock
$12.34Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 10'C601106010CABLE MOD 8P8C PLUG TO PLUG 10'21 - Immediate$17.37Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 7'C601106007CABLE MOD 8P8C PLUG TO PLUG 7'8 - Immediate
5 - Factory Stock
$15.50Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 4'C601106004CABLE MOD 8P8C PLUG TO PLUG 4'10 - Immediate$13.61Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 4'C501106004CABLE MOD 8P8C PLUG TO PLUG 4'53 - Immediate$8.86Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 2'C501106002CABLE MOD 8P8C PLUG TO PLUG 2'9 - Immediate$8.04Näytä tiedot