Bonded-Pair Modular Cords

Belden's 10GX, CAT6, and CAT5E series of modular cords

Image of Belden Bonded-Pair Modular CordsBelden's modular cords are made with their patented bonded-pair cables. Bonded-pair technology ensures these cords meet Telecommunications Industry Association (TIA) standards for mechanical stress reliability. The 10GX series is manufactured with solid conductors, for improved attenuation over long distances, which combines with an improved strain relief, and a flexible boot which allows for optimum performance in high-density installations. 

Belden’s bonded-pair cables are the result of a patented process that bonds the individual insulated conductors along their longitudinal axis. This process results in a uniform conductor-to-conductor spacing, which stays consistent even through everyday bending, coiling, and pulling.

Features
  • Exceeds TIA and ISO transmission and mechanical performance requirements
  • Made with Belden’s patented bonded-pair cable for structural stability and electrical performance
  • Small diameter cable for greater flexibility and higher density installation
  • Solid conductors to improve attenuation, and a pigtail option to eliminate cable derating in open-office cabling
  • Improved strain relief and flexible boot provide protection in highly populated areas
  • Available in multiple lengths and colors, along with terminated, pigtail, and crossover options

Bonded-Pair Modular Cords

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 2'C501106002CABLE MOD 8P8C PLUG TO PLUG 2'9 - Immediate$8.04Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 4'C501106004CABLE MOD 8P8C PLUG TO PLUG 4'53 - Immediate$8.86Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 7'C501106007CABLE MOD 8P8C PLUG TO PLUG 7'1 - Immediate$10.09Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 10'C501106010CABLE MOD 8P8C PLUG TO PLUG 10'2 - Immediate$11.31Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 2'C601106002CABLE MOD 8P8C PLUG TO PLUG 2'2 - Immediate
4 - Factory Stock
$12.34Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 10'C601106010CABLE MOD 8P8C PLUG TO PLUG 10'21 - Immediate$17.37Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 4'C601106004CABLE MOD 8P8C PLUG TO PLUG 4'10 - Immediate$13.61Näytä tiedot
CABLE MOD 8P8C PLUG TO PLUG 7'C601106007CABLE MOD 8P8C PLUG TO PLUG 7'8 - Immediate
5 - Factory Stock
$15.50Näytä tiedot
Published: 2017-06-08