Bel Power DIN Rail Power Supplies | DigiKey Daily
Bel Power Solutions’ DIN rail power supplies are available from low-power and ultra-compact versions to programmable, wide-input, and three-phase high-power versions. All versions of Bel Power Solutions’ DIN rail power supplies offer excellent immunity to environmental conditions, wide temperature range, universal VAC input range, and additional VDC input. With a power range from 20 W to 2,400 W, Bel Power Solutions offers a large variety of compact DIN rail mounted power supplies that are ideal for demanding applications from instrumentation to process control. Single- and dual-output options are available, plus converter and battery charger configurations.
Bel Power DIN Rail Power Supplies DigiKey Daily
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | LWN1601-6ERG | AC/DC DIN RAIL SUPPLY 24.7V 250W | 15 - Immediate | $668.19 | Näytä tiedot |
![]() | ![]() | LOK4001-2RLDG | AC/DC DIN RAIL SUPPLY 5.1V 50W | 2 - Immediate | $285.68 | Näytä tiedot |
![]() | ![]() | LOK4140-2RLDG | BATT CHARGER ENCLOSED 12.8V 3.6A | 21 - Immediate | $275.67 | Näytä tiedot |
![]() | ![]() | LOK4240-2RLDG | BATT CHARGER ENCLOSED 25.7V 1.8A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LOK4301-2RG | AC/DC DIN RAIL SUPPLY 12V 50W | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LOK4601-2RG | AC/DC DIN RAIL SUPPLY 24V 50W | 28 - Immediate | $275.67 | Näytä tiedot |
![]() | ![]() | LOK4740-2RLDG | BATT CHRGR ENCLOSED 51.4V 900MA | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LOK4801-2RG | AC/DC DIN RAIL SUPPLY 48V 50W | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LWN1140-6EM1G | BATT CHARGER ENCLOSED 13.8V 14A | 0 - Immediate | $717.69 | Näytä tiedot |
![]() | ![]() | LWN1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 8.4A | 11 - Immediate | $784.93 | Näytä tiedot |
![]() | ![]() | LWN1601-6EG | AC/DC DIN RAIL SUPPLY 24.7V 250W | 8 - Immediate | $668.19 | Näytä tiedot |
![]() | ![]() | LWN1740-6EM1G | BATT CHARGER ENCLOSED 54.5V 4.2A | 38 - Immediate | $708.60 | Näytä tiedot |
![]() | ![]() | LWN1801-6EG | AC/DC DIN RAIL SUPPLY 49.4V 250W | 4 - Immediate | $458.35 | Näytä tiedot |
![]() | ![]() | LWN2660-6EG | AC/DC DIN RAIL SUP 2X24.7V 250W | 6 - Immediate | $655.09 | Näytä tiedot |
![]() | ![]() | LWN2880-6EG | AC/DC DIN RAIL SUP 2X49.4V 250W | 9 - Immediate | $668.19 | Näytä tiedot |
![]() | ![]() | LWR1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 4.2A | 6 - Immediate | $539.72 | Näytä tiedot |
![]() | ![]() | LWR1301-6EG | AC/DC DIN RAIL SUP 12.35V 125W | 0 - Immediate | $419.13 | Näytä tiedot |
![]() | ![]() | LWR1601-6EG | AC/DC DIN RAIL SUPPLY 24.7V 125W | 12 - Immediate | $486.41 | Näytä tiedot |