Railway and Harsh Environment Products
Bel Power Solutions Bel Corporation
This presentation introduces the Bel Power Solutions MELCHER™ Railway and Harsh Environment Product Portfolio. The MELCHER brand of harsh environment power supplies have been synonymous with quality and reliability in railway and harsh environment applications for over 40 years. MELCHER products are utilized especially in mission critical applications, where failure is not an option.
Related Parts
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | LOK4140-2RLDG | BATT CHARGER ENCLOSED 12.8V 3.6A | 21 - Immediate | $275.67 | Näytä tiedot |
![]() | ![]() | LOK4240-2RLDG | BATT CHARGER ENCLOSED 25.7V 1.8A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LWR1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 4.2A | 6 - Immediate | $539.72 | Näytä tiedot |
![]() | ![]() | LWN1740-6EM1G | BATT CHARGER ENCLOSED 54.5V 4.2A | 38 - Immediate | $708.60 | Näytä tiedot |
![]() | ![]() | LWN1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 8.4A | 11 - Immediate | $784.93 | Näytä tiedot |
![]() | ![]() | LOK4740-2RLDG | BATT CHRGR ENCLOSED 51.4V 900MA | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LWR1740-6EM1 | BATT CHARGER ENCLOSED 54.5V 2.1A | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | LWN1140-6EM1G | BATT CHARGER ENCLOSED 13.8V 14A | 0 - Immediate | $717.69 | Näytä tiedot |