VideoLibrary

EYE on NPI - ADI Maxim's MAX77789 Standalone 3.15A Charger Digikey EYEonNPI @DigiKey @ADI_News

ADI/Maxim's MAX77789 and MAX77787, 3.15A standalone/I2C battery chargers. They simplify BOM and boost charging speed using USB PD for efficient power management. Available at DigiKey, these chips cater to larger battery packs and faster charging needs.

8/7/2024 4:38:24 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
14V INPUT, 3A USB TYPE C AND I2CMAX77789EWX+T14V INPUT, 3A USB TYPE C AND I2C2138 - Immediate
26000 - Factory Stock
$4.13Näytä tiedot
EVAL BOARD FOR MAX77789MAX77789EVKIT#EVAL BOARD FOR MAX7778917 - Immediate
29 - Factory Stock
$130.64Näytä tiedot
14V INPUT 3A USB TYPE C CHARGERMAX77787JEWX+14V INPUT 3A USB TYPE C CHARGER194 - Immediate$2.79Näytä tiedot
EVAL BOARD FOR MAX77787MAX77787JEVKIT#EVAL BOARD FOR MAX777871 - Immediate
8 - Factory Stock
$104.07Näytä tiedot
14V INPUT, 3A USB TYPE C AUTONOMMAX77787JEWX+T14V INPUT, 3A USB TYPE C AUTONOM0 - Immediate
942000 - Factory Stock
$1.89Näytä tiedot
14V INPUT, 3A USB TYPE C AUTONOMMAX77787HEWX+T14V INPUT, 3A USB TYPE C AUTONOM0 - Immediate
18000 - Factory Stock
$1.89Näytä tiedot
EVAL BOARD FOR MAX77787MAX77787HEVKIT#EVAL BOARD FOR MAX777870 - Immediate
6 - Factory Stock
$102.03Näytä tiedot