VideoLibrary

Analog Devices ADXL1001 and ADXL1002 Accelerometers | DigiKey Daily

ADI’s ADXL1001 and ADXL1002 are single-axis, low noise, wide band accelerometers that can be used in high vibration environments for condition monitoring, predictive maintenance, asset health, and test and measurement applications. The accelerometers have a linear response from DC to 11 kHz and an analog output with noise density as low as 25 µg/√Hz. The ADXL1001 provides a measurement range of ±100 g, while the ADXL1002 has a range of ±50 g, and both offer highly stable sensitivity and low cross-axis sensitivity for reliable measurements. The accelerometers also have a full electromechanical self-test function that can be activated at any point during normal operation.

12/21/2017 9:18:03 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADXL1001 100G RANEVAL-ADXL1001ZEVAL BOARD FOR ADXL1001 100G RAN20 - Immediate$92.32Näytä tiedot
EVAL BOARD FOR ADXL1002EVAL-ADXL1002ZEVAL BOARD FOR ADXL100246 - Immediate$92.32Näytä tiedot
ACCELEROMETER ANALOG 32LFCSPADXL1002BCPZACCELEROMETER ANALOG 32LFCSP161 - Immediate$59.02Näytä tiedot
ACCELEROMETER ANALOG 32LFCSPADXL1001BCPZACCELEROMETER ANALOG 32LFCSP25 - Immediate$59.02Näytä tiedot