ADXL1001/ADXL1002 Low Noise High Frequency ±100 g MEMS Accelerometer

Analog Devices’ accelerometers for predictive maintenance, test and measurement, and asset health applications

Image of Analog Devices' ADXL1001/ADXL1002 Low Noise High Frequency +/-100g MEMS AccelerometerADI's ADXL1001 and ADXL1002 deliver ultra-low noise density over an extended frequency range with two full-scale range options and are optimized for industrial condition monitoring. The ADXL1001 (±100 g) and the ADXL1002 (±50 g) have typical noise densities of 30 μg/√Hz and 25 μg/√Hz, respectively. Both accelerometer devices have stable and repeatable sensitivity, immune to external shocks up to 10,000 g.

The ADXL1001 and ADXL1002 have an integrated full electrostatic self test (ST) function and an overrange (OR) indicator that allow advanced system-level features and are useful for embedded applications. With low power and single-supply operation of 3.3 V to 5.25 V, the ADXL1001 and ADXL1002 also enable wireless sensing product design. The ADXL1001 and ADXL1002 are available in a 5 mm × 5 mm × 1.80 mm LFCSP package, and are rated for operation over a -40°C to +125°C temperature range.

The EVAL-ADXL1001Z and EVAL-ADXL1002Z are simple evaluation boards that allow users to quickly evaluate the performance of the ADXL1001 and ADXL1002 vibration sensors. The EVAL-ADXL1001Z and EVAL-ADXL1002Z are specifically designed to mount onto a mechanical shaker and are constructed of an extra thick printed circuit board (PCB) measuring 0.8 inches square. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1001 or ADXL1002 vibration sensor without having to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3 dB bandwidth of about 20 kHz. Components can be replaced to allow users to implement their own application-specific low-pass filter on the output of the device.

Features
  • Single in-plane axis accelerometer with analog output
  • Linear frequency response range from dc to 11 kHz (3 dB point)
    • Resonant frequency of 21 kHz
  • Ultra-low noise density
    • 30 μg/√Hz in ±100 g range
  • Sensitivity performance
    • Sensitivity stability over temperature 5%
    • Linearity to ±0.1% of full-scale range
    • Cross axis sensitivity ±1% (ZX), ±1% (YX)
  • Single-supply operation
    • Output voltage ratiometric to supply
    • Low power consumption 1.0 mA
    • Power saving standby operation mode with fast recovery
  • RoHS compliant
  • -40°C to +125°C temperature range
  • 5 mm × 5 mm × 1.80 mm LFCSP package
  • OR sensing plus DC coupling allows fast recovery time
  • Complete electromechanical ST
Applications
  • Condition monitoring
  • Predictive maintenance
  • Asset health
  • Test and measurement
  • Health usage monitoring systems (HUMS)

ADXL1001/ADXL1002 Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADXL1001 100G RANEVAL-ADXL1001ZEVAL BOARD FOR ADXL1001 100G RAN20 - Immediate$92.32Näytä tiedot
EVAL BOARD FOR ADXL1002EVAL-ADXL1002ZEVAL BOARD FOR ADXL100263 - Immediate$92.32Näytä tiedot

ADXL1001/ADXL1002 Accelerometers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ACCELEROMETER ANALOG 32LFCSPADXL1001BCPZACCELEROMETER ANALOG 32LFCSP25 - Immediate$59.02Näytä tiedot
ACCEL 100G ANALOG 32LFCSPADXL1001BCPZ-RLACCEL 100G ANALOG 32LFCSP504 - Immediate$59.02Näytä tiedot
ACCEL 100G ANALOG 32LFCSPADXL1001BCPZ-RL7ACCEL 100G ANALOG 32LFCSP1022 - Immediate$59.02Näytä tiedot
ACCELEROMETER ANALOG 32LFCSPADXL1002BCPZACCELEROMETER ANALOG 32LFCSP42 - Immediate$59.02Näytä tiedot
ACCELEROMETER 50G ANALOG 32LFCSPADXL1002BCPZ-RLACCELEROMETER 50G ANALOG 32LFCSP0 - Immediate$43.43Näytä tiedot
ACCELEROMETER 50G ANALOG 32LFCSPADXL1002BCPZ-RL7ACCELEROMETER 50G ANALOG 32LFCSP0 - Immediate$59.02Näytä tiedot
Updated: 2022-11-09
Published: 2017-10-16