VideoLibrary

Amphenol ICC OCTIS Outdoor System

The versatile OCTIS™ I/O system, using multiple industry standard interfaces, features high speed signal and power, lightning protection, EMI shielding, and ease of installation for outdoor, compact and harsh environments.

3/29/2018 9:01:58 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OCTIS 8POS SIGNAL HEADER10137559-102LFOCTIS 8POS SIGNAL HEADER0 - Immediate$7.96Näytä tiedot
OCTIS PLUG KIT 8POS SIG POE 26MM10135750-101LFOCTIS PLUG KIT 8POS SIG POE 26MM0 - Immediate$63.50Näytä tiedot
OCTIS 3 POSN POWER HEADER10135742-101LFOCTIS 3 POSN POWER HEADER180 - Immediate$58.88Näytä tiedot
OCTIS PLUG KIT HYB8S2P 26MM10135748-101LFOCTIS PLUG KIT HYB8S2P 26MM0 - Immediate$47.14Näytä tiedot
CONN HEADER 12POS PCB10133085-101LFCONN HEADER 12POS PCB903 - Immediate$12.86Näytä tiedot
CONN HEADER 14POS PCB10131868-101LFCONN HEADER 14POS PCB537 - Immediate$16.95Näytä tiedot
OCTIS PLUG KIT 4POSN SIGNAL10139481-102LFOCTIS PLUG KIT 4POSN SIGNAL0 - Immediate$62.88Näytä tiedot
CONN SFP+ PLUG 20POS CRIMP STR10135746-101LFCONN SFP+ PLUG 20POS CRIMP STR0 - Immediate$58.05Näytä tiedot