OCTIS™ Outdoor I/O System

FCI Basics' OCTIS I/O system for outdoor, compact, and harsh environments

The Image of Amphenol's OCTIS™ Outdoor I/O System FCI Basics' OCTIS I/O system, uses multiple industry standard interfaces, features high-speed signal and power, lightning protection, EMI shielding, and ease of installation for outdoor, compact, and harsh environments.

Datasheet: OCTIS™ Outdoor I/O System

  • Transceiver moves outside the box, saving board space and providing better thermal management
  • Lightning protection, EMI shielding features, and a rugged weatherproof design make it ideal for use in harsh environment applications
  • Blind mate, float mount, color, and physical coding features makes it easy to use and avoid incorrect mating
  • Plug assembly options: field installable or factory certified cable assembly
  • Use of standard small form factor interfaces enables greater port to port density. This interface makes it ideal for outdoor applications like small cells, macro cells, smart radios, and RRU/RRH.
Features
  • Outdoor weatherproof
  • Rugged design
  • Multi-standard and varying interconnection interface
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • System addresses present and future signal and power requirements with the option for additional connector interfaces
  • 26 mm pitch and <100 m length from panel
  • Double locking feature
Applications
  • Suitable for most demanding environments. Lightning protection up to 15 K Amps
  • 100 mating cycles, 200 N tensile load; suitable for sophisticated equipment used in modern telecom and industrial markets
  • Suitable for various applications with standard connector interfaces like SFP/SFP+, Signal, PoE (Power over Ethernet), Power, Hybrid of Signal and Power, and RJ45
  • Cable mounting, mating, and locking remain the same regardless of the interface used
  • Visual identification of cable assembly type
  • Upgrade option to higher data rate up to 10 G and 25 G per lane bandwidth and 35 A+ per contact
  • High density and small form factor
  • Tamper-proof

Modular Connectors

KuvaManufacturer Part NumberKuvausVäriSaatavana oleva määrä HintaNäytä tiedot
OCTIS PLUG KIT HYB8S2P 26MM10135748-101LFOCTIS PLUG KIT HYB8S2P 26MMMusta0 - Immediate$47.14Näytä tiedot
OCTIS PLUG KIT 8POS SIG POE 26MM10135750-101LFOCTIS PLUG KIT 8POS SIG POE 26MMMusta0 - Immediate$62.26Näytä tiedot
OCTIS 8POS SIGNAL HEADER10137559-102LFOCTIS 8POS SIGNAL HEADERMusta0 - Immediate$7.96Näytä tiedot
OCTIS 3 POSN POWER HEADER10135742-101LFOCTIS 3 POSN POWER HEADERMusta180 - Immediate$57.73Näytä tiedot

Backplane Connectors

KuvaManufacturer Part NumberKuvausJakoRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER 14POS PCB10131868-101LFCONN HEADER 14POS PCB0,079" (2,00mm)-537 - Immediate$16.62Näytä tiedot
CONN HEADER 12POS PCB10133085-101LFCONN HEADER 12POS PCB0,079" (2,00mm)4903 - Immediate$12.61Näytä tiedot
OCTIS PLUG KIT 4POSN SIGNAL10139481-102LFOCTIS PLUG KIT 4POSN SIGNAL--0 - Immediate$61.64Näytä tiedot

SFP+ Connector

KuvaManufacturer Part NumberKuvausNapojen lukumääräAsennustyyppiTerminointiSaatavana oleva määrä HintaNäytä tiedot
CONN SFP+ PLUG 20POS CRIMP STR10135746-101LFCONN SFP+ PLUG 20POS CRIMP STR20Vapaasti riippuva (linja)Puristin0 - Immediate$58.05Näytä tiedot
Published: 2018-03-27