VideoLibrary

Amphenol ACS - SSIO - FCI Connectors SAS/PCIe® 5.0 Connectors | Datasheet Preview

The Amphenol Product Line: SAS, PCIe® 5.0 connectors offer a high speed design with other connector flexibilities. The connectors come with 32 gigatransfers per second PCIe lanes and 24 gigatransfers per second SAS lanes to meet the demands of next-generationo servers. The 68-positions SAS, PCIe receptacle and header enables the implementation of high speed SAS hard disk drive interfaces as well as PCIe-based devices. The molded guide post allows device plug and receptacle to self-align during the mating process. With a halogen-free high temperature thermoplastic, these connectors are made to withstand diverse conditions. It also offers a durability of 500 mating cycles. The staggered contact lengths provide sequential contact mating for hot plugging and the stamped clips act as connector retainers for robust PCB attachment.

7/6/2023 6:43:21 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SAS PCIE,STORAGE CONNECTORS, PSAPSAS5F3130031TRSAS PCIE,STORAGE CONNECTORS, PSA4176 - Immediate$10.22Näytä tiedot
SAS PCIE,STORAGE CONNECTORS, 5.0PSAS5F2130021TRSAS PCIE,STORAGE CONNECTORS, 5.03163 - Immediate$17.99Näytä tiedot
PSAS 5.0, STORAGE CONNECTORS, PSPSAS5F3130081TRPSAS 5.0, STORAGE CONNECTORS, PS542 - Immediate$9.60Näytä tiedot
SAS PCIE 5.0, 68PIN, SOCKET, VERPSAS5F3130021TRSAS PCIE 5.0, 68PIN, SOCKET, VER5531 - Immediate$9.37Näytä tiedot