SAS/PCIe® 5.0 (U.2 & U.3) Connectors

Amphenol's high-speed SAS/PCIe 5.0 (U.2 and U.3) connectors are designed for flexibility

Image of Amphenol’s SAS/PCIe 5.0 (U.2 & U.3) ConnectorsAmphenol’s SAS/PCIe 5.0 (U.2 and U.3) connectors come with 32 GT/s (PCIe lanes) and 24 Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position SAS/PCIe receptacle and header enables the implementation of high-speed Serial Attached SCSI (SAS) hard disk drive (HDD) interfaces as well as Peripheral Component Express (PCIe)-based devices. The molded guidepost allows the device plug and receptacle to self-align during mating. With a halogen-free high-temperature thermoplastic, these connectors are made to withstand diverse conditions. They also offer the durability of 500 mating cycles.

Resources

Features

  • Compatible with SFF-8639 specification
  • Capable of meeting 24 Gb/s SSDs and HDDs or PCle based devices at 32 GT/s
  • Footprint backward compatible to 12 Gb/s, 6 Gb/s, and 3 Gb/s SAS connectors
Applications
  • Communications
  • Processor and storage blades
  • Data
  • HDDs
  • Servers
  • Storage

SAS/PCIe 5.0 (U.2 & U.3) Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SAS PCIE,STORAGE CONNECTORS, PSAPSAS5F3130031TRSAS PCIE,STORAGE CONNECTORS, PSA4176 - Immediate$10.22Näytä tiedot
SAS PCIE,STORAGE CONNECTORS, 5.0PSAS5F2130021TRSAS PCIE,STORAGE CONNECTORS, 5.03163 - Immediate$17.99Näytä tiedot
PSAS 5.0, STORAGE CONNECTORS, PSPSAS5F3130081TRPSAS 5.0, STORAGE CONNECTORS, PS542 - Immediate$9.60Näytä tiedot
SAS PCIE 5.0, 68PIN, SOCKET, VERPSAS5F3130021TRSAS PCIE 5.0, 68PIN, SOCKET, VER5531 - Immediate$9.37Näytä tiedot
Published: 2022-03-25