Microchip Technology
Tuotekategoriat
-
- RF ja langaton
- RF-antennit (7)
- RF-demodulaattorit (6)
- RF-etuaste (LNA + PA) (31)
- RF-ilmaisimet (3)
- RF-kytkimet (7)
- RF-lähetin-vastaanotin-mikropiirit (213)
- RF-lähetin-vastaanotin-moduulit ja modeemit (256)
- RF-lähettimet (89)
- RF-mikserit (7)
- RF-modulaattorit (9)
- RF-tarvikkeet (9)
- RF-vahvistimet (116)
- RF-vastaanotin, lähetin ja valmiit lähetin-vastaanotin-yksiköt (11)
- RF-vastaanottimet (118)
- RF, erilaiset mikropiirit ja moduulit (50)
- RFID-transponderit, tunnisteet (28)
- RFID, RF-kulunvalvonta, monitorointimikropiirit (53)
- Vaimentimet (3)

PIC® & AVR® MCUs
Microchip’s PIC and AVR 8-bit MCU's easy development, autonomous peripherals, and robust selection make them a favored, cost-effective choice.

Analog is Everywhere
Microchip has a comprehensive portfolio of cost-effective and reliable signal chain, power management, and interface solutions for a wide variety of applications.

Timing Solutions
End to End timing solutions that generate, distribute, and apply precise timing across a range of industries, including communications, consumer electronics, IT infrastructure, automotive, aerospace and defense and more.

MPLAB® Machine Learning Development Suite
Microchip's MPLAB® Machine Learning Development Suite can generate AutoML-powered code to create a prototype in days or weeks.
Tools and Support
Tuoreet PTM:t
Tietoja yrityksestä Microchip Technology
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.
Lisäaineistoa
ARTICLES
BROCHURES AND CATALOGS
NEWSLETTERS
PRODUCT INFORMATION
- Analog & Interface Solutions
- AT91 Community Forum and Resource Pages
- MCP39F511N Single-Phase, Dual Input Power-Monitoring IC
- MCP6V51 45 V, 2 MHz Zero-Drift Op Amp with EMI Filtering
- MCP9600 Thermocouple EMF to Temperature Converter
- MIC28515 75 V / 5 A DC-DC Switching Buck Regulator with Mode Select
- MIC45205 26V/6A DC/DC Power Module
- MIC94300 200 mA Switch with Ripple Blocker™ Technology