TEMP SENSOR RTD 100 OHM 0603

Platinum Thin Film Surface Mount Temperature Sensor (PTS)

Vishay / Beyschlag

In this module, users will learn about the features, benefits, and some of the many applications best suited for the PTS Sensor. The technical specifications along with the production, quality, assembly, and approval processes will be outlined. This training module will also illustrate the functional performance of the PTS and provide test results confirming why it is considered one of the most stable and accurate passive temperature sensors in the market.

Related Parts

KuvaManufacturer Part NumberKuvausRTD-materiaaliToimintalämpötilaSaatavana oleva määrä Hinta
SENSOR RTD 100OHM 0.3% 0603PTS060301B100RP100SENSOR RTD 100OHM 0.3% 0603Platina (Pt)-55°C – 155°C36248 - Immediate$1.79Näytä tiedot
SENSOR RTD 500OHM 0.3% 0805PTS080501B500RP100SENSOR RTD 500OHM 0.3% 0805Platina (Pt)-55°C – 155°C11506 - Immediate$2.20Näytä tiedot
SENSOR RTD 1KOHM 0.3% 1206PTS120601B1K00P100SENSOR RTD 1KOHM 0.3% 1206Platina (Pt)-55°C – 155°C121868 - Immediate$3.03Näytä tiedot
SENSOR RTD 100OHM 0.3% 0805PTS080501B100RP100SENSOR RTD 100OHM 0.3% 0805Platina (Pt)-55°C – 155°C56373 - Immediate$2.20Näytä tiedot
SENSOR RTD 100OHM 0.3% 1206PTS120601B100RP100SENSOR RTD 100OHM 0.3% 1206Platina (Pt)-55°C – 155°C1214 - Immediate$3.03Näytä tiedot
SENSOR RTD 500OHM 0.3% 1206PTS120601B500RP100SENSOR RTD 500OHM 0.3% 1206Platina (Pt)-55°C – 155°C764 - Immediate$3.03Näytä tiedot
PTM Published on: 2013-01-16