The 18 W models come in a 2.44” x 2” x 1.1” convection-cooled package with five single output voltages from 3.3 to 24 VDC, while the 25 W models are in the same footprint and available in six single output voltages from 3.3 to 48 VDC.
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
The 18 W models come in a 2.44” x 2” x 1.1” convection-cooled package with five single output voltages from 3.3 to 24 VDC, while the 25 W models are in the same footprint and available in six single output voltages from 3.3 to 48 VDC.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu