The TMPW 50 series models come in two packages; a 2.92” x 1.85” x 0.91” PCB mount package and a 3.82” x 1.90” x 1.00” chassis mount package. The TMPW 50 is available with an input range of 90 to 305 VAC with output voltages of 12, 15, and 24 VDC in both PCB and chassis mount offerings.