The TBA 1HI comes in a SIP-7 package, has an increased input to output isolation of 3,000 VDC and is available with inputs of 5, 12 and 24 VDC. The available output voltages are 5, 12 and 15 VDC with dual output voltages of ±5, ±12 and ±15 VDC.
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
The TBA 1HI comes in a SIP-7 package, has an increased input to output isolation of 3,000 VDC and is available with inputs of 5, 12 and 24 VDC. The available output voltages are 5, 12 and 15 VDC with dual output voltages of ±5, ±12 and ±15 VDC.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu