Multi-Sourced Linear Regulators

Selecting the Best Multi-Sourced Linear Regulator

Texas Instruments

Switching regulators are increasing in use due to the need for higher power efficiency and the desire to make the world green by reducing the carbon footprint. However, linear regulators can still be desirable due to cost, solution size, or output voltage noise. 

Related Parts

KuvaManufacturer Part NumberKuvausRegulaattorien lukumääräTulojännite (maks.)Saatavana oleva määrä HintaNäytä tiedot
IC REG LIN POS ADJ 800MA 8-WSONLM1117ILD-ADJ/NOPBIC REG LIN POS ADJ 800MA 8-WSON115V2060 - Immediate$1.27Näytä tiedot
IC REG LIN POS ADJ 800MA 8-WSONLM1117LD-ADJ/NOPBIC REG LIN POS ADJ 800MA 8-WSON115V132 - Immediate$1.45Näytä tiedot
IC REG LINEAR 2.5V 800MA 8-WSONLM1117LD-2.5/NOPBIC REG LINEAR 2.5V 800MA 8-WSON115V748 - Immediate
8000 - Marketplace
$1.24Näytä tiedot
IC REG LINEAR POS ADJ 1.5A TO3LM317AH/NOPBIC REG LINEAR POS ADJ 1.5A TO3140V323 - Immediate$20.30Näytä tiedot
IC REG LIN 3.3V 800MA SOT-223-4LM1117MPX-3.3IC REG LIN 3.3V 800MA SOT-223-4115V0 - Immediate$2.00Näytä tiedot
IC REG LINEAR 1.8V 800MA TO252-3LM1117DT-1.8/NOPBIC REG LINEAR 1.8V 800MA TO252-3115V3504 - Immediate$1.50Näytä tiedot
IC REG LINEAR 2.5V 800MA TO252-3LM1117DT-2.5/NOPBIC REG LINEAR 2.5V 800MA TO252-3115V782 - Immediate$1.50Näytä tiedot
IC REG LIN 2.85V 800MA TO252-3LM1117DT-2.85/NOPBIC REG LIN 2.85V 800MA TO252-3115V0 - Immediate$0.58Näytä tiedot
IC REG LINEAR 3.3V 800MA TO252-3LM1117DT-3.3/NOPBIC REG LINEAR 3.3V 800MA TO252-3115V4282 - Immediate$1.50Näytä tiedot
IC REG LINEAR 5V 800MA TO252-3LM1117DT-5.0/NOPBIC REG LINEAR 5V 800MA TO252-3115V818 - Immediate$1.50Näytä tiedot
PTM Published on: 2016-01-22