Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC RF TXRX ISM<1GHZ 48LQFPTRF6900APTIC RF TXRX ISM<1GHZ 48LQFP0 - Immediate
1704 - Marketplace
$4.55Näytä tiedot
IC RF TXRX ISM<1GHZ 48LQFPTRF6901PTIC RF TXRX ISM<1GHZ 48LQFP0 - Immediate
6191 - Marketplace
$4.37Näytä tiedot
IC MIXER UP/DOWN CONVRT 252BGAGC5016-PBIC MIXER UP/DOWN CONVRT 252BGA0 - Immediate
6576 - Marketplace
$46.60Näytä tiedot
IC AMP CELL 50-350MHZ SOT23-6THS9001DBVTIC AMP CELL 50-350MHZ SOT23-6484 - Immediate
118925 - Marketplace
$1.86Näytä tiedot
IC SONAR RANGING RCVR 16-SOICTL852CDRIC SONAR RANGING RCVR 16-SOIC3584 - Immediate$6.84Näytä tiedot
RF MODULATOR 140MHZ-1.5GHZ 16QFNTRF3701IRHCRF MODULATOR 140MHZ-1.5GHZ 16QFN19 - Immediate
6646 - Marketplace
$14.93Näytä tiedot
IC MIXER UP/DOWN CONVRT 252BGAGC5016-PBZIC MIXER UP/DOWN CONVRT 252BGA0 - Immediate
77418 - Marketplace
$40.46Näytä tiedot
RF MODULATOR 1.5GHZ-2.5GHZ 16QFNTRF3702IRHCRF MODULATOR 1.5GHZ-2.5GHZ 16QFN0 - Immediate
68618 - Marketplace
$11.90Näytä tiedot
IC RF TXRX ISM<1GHZ 48LQFPTRF6903PTIC RF TXRX ISM<1GHZ 48LQFP0 - Immediate
5895 - Marketplace
$4.51Näytä tiedot
IC AMP MMDS 3.3GHZ-3.8GHZ 32VQFNTRF1223IRTMRIC AMP MMDS 3.3GHZ-3.8GHZ 32VQFN2799 - Immediate
12000 - Marketplace
$12.65Näytä tiedot
EVAL MODULE FOR THS9000THS9000EVMEVAL MODULE FOR THS90001 - Immediate$57.72Näytä tiedot
EVAL MODULE FOR THS9001THS9001EVMEVAL MODULE FOR THS90010 - Immediate$57.72Näytä tiedot
IC SONAR RANGING CONTROL 16-SOICTL851CDRIC SONAR RANGING CONTROL 16-SOIC1328 - Immediate
1537 - Marketplace
$8.26Näytä tiedot
RF RCVR UMTS/CDMA/TDSCDMA 305BGAGC5018IZDLRF RCVR UMTS/CDMA/TDSCDMA 305BGA0 - Immediate
5293 - Marketplace
$77.87Näytä tiedot
IC RF TXRX+MCU ISM<1GHZ 64TQFPCC1010PAGIC RF TXRX+MCU ISM<1GHZ 64TQFP0 - Immediate
175 - Marketplace
$19.90Näytä tiedot
PTM Published on: 2012-09-06