The power block is rated up to 40 A but most applications will require a 25-30 A range to be used depending on the ambient temperatures, heat sinking and the amount of air flow available in the system.
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
The power block is rated up to 40 A but most applications will require a 25-30 A range to be used depending on the ambient temperatures, heat sinking and the amount of air flow available in the system.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu