The GWS250 meets class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo.
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
The GWS250 meets class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu