L6470

Microstepping Stepper Motor Controller

STMicroelectronics

This presentation will provide an overview of the L6470 microstepping stepper motor controller IC.  It review the technical details of the device, with a discussion of the possible drawbacks and their solutions. The L6470 evaluation kit will be discussed in detail, as well as specific commands. Lastly, the SPI interface will be highlighted to illustrate the connectivity of this device.

ICs

KuvaManufacturer Part NumberKuvausLähdön konfiguraatioSaatavana oleva määrä Hinta
IC MTR DRV BIPLR 3.3/5V 28HTSSOPL6470HTRIC MTR DRV BIPLR 3.3/5V 28HTSSOPPuolisilta (4)6634 - Immediate$5.66Näytä tiedot
IC MOTOR DRIVER BIPLR 36POWERSSOL6470PDIC MOTOR DRIVER BIPLR 36POWERSSOPuolisilta (4)1762 - Immediate$15.45Näytä tiedot
IC MTR DRV BIPLR 3.3V/5V 36PWRSOL6470PDTRIC MTR DRV BIPLR 3.3V/5V 36PWRSOPuolisilta (4)3050 - Immediate$8.03Näytä tiedot

Eval Boards

KuvaManufacturer Part NumberKuvausAihealueSulautettuKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR L6470EVAL6470HEVAL BOARD FOR L6470Moottorin ohjain/käyttölaite, AskelNoL64702 - Immediate$63.14Näytä tiedot
EVAL BOARD FOR L6470EVAL6470PDEVAL BOARD FOR L6470Moottorin ohjain/käyttölaite, AskelNoL64700 - Immediate$63.14Näytä tiedot
PTM Published on: 2013-01-22