iNemo

iNemo Engine Overview

STMicroelectronics

Providing an introduction to the ST iNemo Engine solution and the Sensor Fusion software used to make multiple MEMS sensors work together as a team. It will overview the iNemo hardware and software solution which consists of high performance accelerometer, gyroscope, and compass with the Sensor Fusion algorithms. The tutorial will explain how Sensor Fusion functions and highlight the versions available There will also be a discussion of the demo boards and software libraries that are available.


Related Parts

KuvaManufacturer Part NumberKuvausLähdön tyyppiToimintalämpötilaSaatavana oleva määrä Hinta
IMU ACCEL/MAG I2C/SPI 28LGALSM330DLCIMU ACCEL/MAG I2C/SPI 28LGAI2C, SPI-40°C – 85°C0 - Immediate$2.79Näytä tiedot

Eval Boards and Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IMU ACCEL/GYRO/MAG CAN/I2C/SPIINEMO-M1IMU ACCEL/GYRO/MAG CAN/I2C/SPI0 - Immediate$64.92Näytä tiedot
DIL24 ADAPTER BOARD LSM330DSTEVAL-MKI123V1DIL24 ADAPTER BOARD LSM330D7 - Immediate$18.06Näytä tiedot
PTM Published on: 2015-03-02