The BR300 series are DC/DC converter modules with an integrated inductor in a 4 pin DIP package. It has a maximum input voltage of 30 V and can output 5 or 3.3 V at 1 A in a small PCB area. They are most suitable for motherboards and microcomputers.
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
The BR300 series are DC/DC converter modules with an integrated inductor in a 4 pin DIP package. It has a maximum input voltage of 30 V and can output 5 or 3.3 V at 1 A in a small PCB area. They are most suitable for motherboards and microcomputers.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu