The VULCON™ M12 Pigtails are offered in 4-, 5-, and 8-pin, two color code options, and in both front- and rear-mount. Additionally, they are available in two standard lengths: 6" or 12”, and custom lengths are available upon request.
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
The VULCON™ M12 Pigtails are offered in 4-, 5-, and 8-pin, two color code options, and in both front- and rear-mount. Additionally, they are available in two standard lengths: 6" or 12”, and custom lengths are available upon request.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu