IC MCU 32bit 256KB Flash 64TQFP

PIC32 Family of Microcontrollers

Microchip Technology

This tutorial will give a general overview of the PIC32 family including its architecture and development tools.  This module will also provide a product roadmap, and demonstrate how to get started with the PIC32.

Related Parts

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusSaatavana oleva määrä Hinta
IC MCU 32BIT 128KB FLASH 64TQFPPIC32MX320F128H-80I/PTIC MCU 32BIT 128KB FLASH 64TQFP32-bittinen80MHz0 - Immediate$5.68Näytä tiedot
IC MCU 32BIT 128KB FLASH 64TQFPPIC32MX340F128H-80I/PTIC MCU 32BIT 128KB FLASH 64TQFP32-bittinen80MHz113 - Immediate$5.98Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPPIC32MX340F256H-80I/PTIC MCU 32BIT 256KB FLASH 64TQFP32-bittinen80MHz126 - Immediate$6.17Näytä tiedot
IC MCU 32BIT 128KB FLASH 64TQFPPIC32MX440F128H-80I/PTIC MCU 32BIT 128KB FLASH 64TQFP32-bittinen80MHz39 - Immediate$6.39Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPPIC32MX440F256H-80I/PTIC MCU 32BIT 256KB FLASH 64TQFP32-bittinen80MHz140 - Immediate$6.54Näytä tiedot
IC MCU 32BIT 128KB FLASH 100TQFPPIC32MX340F128L-80I/PTIC MCU 32BIT 128KB FLASH 100TQFP32-bittinen80MHz2 - Immediate$6.70Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPPIC32MX360F512L-80I/PTIC MCU 32BIT 512KB FLASH 100TQFP32-bittinen80MHz0 - Immediate$7.11Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPPIC32MX460F512L-80I/PTIC MCU 32BIT 512KB FLASH 100TQFP32-bittinen80MHz1291 - Immediate$7.45Näytä tiedot
IC MCU 32BIT 64KB FLASH 64TQFPPIC32MX320F064H-80I/PTIC MCU 32BIT 64KB FLASH 64TQFP32-bittinen80MHz156 - Immediate$5.58Näytä tiedot
IC MCU 32BIT 512KB FLASH 64VQFNPIC32MX440F512H-80I/MRIC MCU 32BIT 512KB FLASH 64VQFN32-bittinen80MHz608 - Immediate$6.94Näytä tiedot
PTM Published on: 2011-10-28