Digital ISO 600V General Purpose 16SOIC

MAX14850 Six Channel Digital Isolator

Analog Devices / Maxim Integrated

This presentation will help users understand the basics of an isolator, where they are used, the different types of isolator technologies, the features and benefits of the MAX14850.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DGTL ISOLTR 0.6KV 6CH GP 16-SOICMAX14850ASE+DGTL ISOLTR 0.6KV 6CH GP 16-SOIC12582 - Immediate
33000 - Factory Stock
$4.65Näytä tiedot
EVAL BOARD FOR MAX1301MAXREFDES5#EVAL BOARD FOR MAX13013 - Immediate
13 - Factory Stock
$106.07Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES4#EVAL BOARD FOR MAX111005 - Immediate
30 - Factory Stock
$82.70Näytä tiedot
EVAL BOARD FOR MAX5316MAXREFDES18#EVAL BOARD FOR MAX53161 - Immediate
10 - Factory Stock
$102.45Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES11#EVAL BOARD FOR MAX111001 - Immediate
51 - Factory Stock
$42.60Näytä tiedot
EVAL BOARD FOR MAX13256 MAX14850MAXREFDES12#EVAL BOARD FOR MAX13256 MAX148502 - Immediate
29 - Factory Stock
$72.56Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES6#EVAL BOARD FOR MAX111000 - Immediate$62.64Näytä tiedot
DGTL ISOLTR 0.6KV 6CH GP 16-SOICMAX14850ASE+TDGTL ISOLTR 0.6KV 6CH GP 16-SOIC6313 - Immediate$4.65Näytä tiedot
PTM Published on: 2014-05-08