THE GHD double row crimp style wire-to-board connector is currently available in 20 circuits. The series is rated at 1.0A AC/DC using a 26AWG wire, has a rating of 50V AC/DC and operates in a temperature range of -25°C to 85°C.
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
THE GHD double row crimp style wire-to-board connector is currently available in 20 circuits. The series is rated at 1.0A AC/DC using a 26AWG wire, has a rating of 50V AC/DC and operates in a temperature range of -25°C to 85°C.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu