The DW3 connector has 2 pins for power and 24 pins for signal. It has an ambient temperature of -25°C to 60°C and its durability withstands 100 mating cycles. The rated voltage is 1000V for the power contact and 100V for the signal contact.
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
The DW3 connector has 2 pins for power and 24 pins for signal. It has an ambient temperature of -25°C to 60°C and its durability withstands 100 mating cycles. The rated voltage is 1000V for the power contact and 100V for the signal contact.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu