The EZ6303QI also operates from a 2.7 V to 6.5 V input range, with 3.3 V and 5 V being more commonly used input voltages to the system. The efficiency can be as high as 96%, depending on the input and output conditions.
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
The EZ6303QI also operates from a 2.7 V to 6.5 V input range, with 3.3 V and 5 V being more commonly used input voltages to the system. The efficiency can be as high as 96%, depending on the input and output conditions.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu