A wide variety of Spring Contacts are available in different sizes, configurations, materials and spring force capability. Current ratings range between 1A and 9A with heights as low as 1.23mm up to 7.25mm and can withstand over 1,500 mating cycles.
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
A wide variety of Spring Contacts are available in different sizes, configurations, materials and spring force capability. Current ratings range between 1A and 9A with heights as low as 1.23mm up to 7.25mm and can withstand over 1,500 mating cycles.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu