Co-ax contacts offer 6GHz frequency with 50 Ω impedance and come in two sizes: 2mm, which is compatible with the RG178 co-ax cables, and 2.7mm with RG174, RG179 and RG316. Straight and horizontal options are available.
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
Co-ax contacts offer 6GHz frequency with 50 Ω impedance and come in two sizes: 2mm, which is compatible with the RG178 co-ax cables, and 2.7mm with RG174, RG179 and RG316. Straight and horizontal options are available.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu