Another option for a shielded and compact data connection is the M8 P-Code. This variant supports EtherCAT P which is a combination of EtherCAT communication and power. Like the D-Code, this is a 4-pin connection rated at 50 VAC, 60 VDC and 4 A.
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
Another option for a shielded and compact data connection is the M8 P-Code. This variant supports EtherCAT P which is a combination of EtherCAT communication and power. Like the D-Code, this is a 4-pin connection rated at 50 VAC, 60 VDC and 4 A.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu