DIN

DIN Power Connectors

HARTING

Part one of this two part series focused on DIN Signal, this part will be focusing on DIN Power. In both presentations HARTING highlights how this standardized product family continues to grow and evolve, providing solutions for a diverse range of markets and applications. In addition, the DIN product family offers process benefits that are compatible with the production needs of today.

Related Parts

KuvaManufacturer Part NumberKuvausKuormitettujen napojen lukumääräSaatavana oleva määrä Hinta
CONN DIN HDR 30POS09251306921CONN DIN HDR 30POSKaikki2493 - Immediate$3.68Näytä tiedot
CONN DIN RCPT 48POS09232486825CONN DIN RCPT 48POSKaikki626 - Immediate$4.20Näytä tiedot
CONN DIN RCPT 32POS09222326825CONN DIN RCPT 32POSKaikki805 - Immediate$4.71Näytä tiedot
CONN DIN HDR 96POS09033966919CONN DIN HDR 96POSKaikki0 - Immediate$5.44Näytä tiedot
CONN DIN RCPT 96POS09032966825CONN DIN RCPT 96POSKaikki1326 - Immediate$3.68Näytä tiedot
CONN DIN RCPT 96POS09032966824CONN DIN RCPT 96POSKaikki4054 - Immediate$3.77Näytä tiedot
CONN DIN RCPT 96POS09032646825CONN DIN RCPT 96POS643913 - Immediate$2.84Näytä tiedot
CONN DIN RCPT 96POS09032646824CONN DIN RCPT 96POS641519 - Immediate$2.84Näytä tiedot
CONN DIN HDR 96POS09031966921CONN DIN HDR 96POSKaikki2698 - Immediate$4.09Näytä tiedot
CONN RCPT HSG DIN 41612 96P GRY09030963214CONN RCPT HSG DIN 41612 96P GRY96,00610 - Immediate$7.05Näytä tiedot
CONN DIN RCPT 64POS09022646825CONN DIN RCPT 64POSKaikki210 - Immediate$5.60Näytä tiedot
PTM Published on: 2015-03-02