DIN 41612 Connectors – Reliable, Robust, and Extensively Tested

HARTING offers connectors that are mounted and attached to the PCB simultaneously in a single step

Image of HARTING DIN 41612 ConnectorsHARTING a globally recognized leader in DIN 41612. Offering one of the most comprehensive ranges of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories available in the market, HARTING DIN 41612 connectors can be customized to meet specific application requirements. These connectors have repeatedly demonstrated their reliability as a trusted standard for connecting circuit boards and backplanes. HARTING is valued for the durability of these products, as well as the ongoing innovations and improvements. The DIN 41612 pin connectors and their variants are continuously enhanced to fulfill evolving customer needs. The main product families within the DIN 41612 series include power connectors, signal connectors, and related products in the har-bus® 64 series.

Features

    DIN 41612 Signal Connectors
  • 2.54 mm (0.100”) connectors in accordance with IEC 60603-2
  • Comprehensive range of standard, inverse and complementary connector types with solder, crimp, wire-wrap, and press-in terminations
  • High-temperature SMC connectors compatible with reflow processes
  • Optional snap-in clips or kinked pins for improved fixing to the PCB
  • Optional coding systems to prevent incorrect mating
  • Available in 1/2 and 1/3 size connectors
    DIN 41612 Mixed Technology Connectors
  • Combine signal, power, and coaxial connections in one connector body
  • High-current contacts handle up to 40 A, high-voltage contacts handle up to 2.8 kV, coaxial contacts with 50 Ω or 75 Ω impedance
  • Same board space requirements as standard 3-row signal connectors
  • Signal version configurations 24+8, 42+6, 60+4, 78+2
  • Power version configurations 24+7, 21+5
    DIN 41612 Power Connectors
  • High-current connectors in accordance with DIN IEC 60603-2
  • Comprehensive range of standard and complementary connector types for solder, crimp, wire-wrap, cage clamp, faston, and press-in termination
  • 6 A and 15 A per contact options available
  • Optional coding systems to prevent incorrect mating
    har-bus 64 VME 64x Connectors
  • 2.54 mm (0.100”) connectors in accordance with IEC 61076-4-113
  • 160-position connectors for data transfer rates up to 320 Mbit/s
  • Fully backward compatible with 96-position DIN 41612 connectors
  • Comprehensive range of standard connectors, inverse types, cable connectors, and rear I/O solutions
  • Available in female connectors with switching elements for simplified backplane daisy-chaining
  • Available in 5-row Type C for special VME 64x applications
    DIN 41612 Shell Housings and Accessories
  • Comprehensive range for all DIN 41612 cable connectors
  • Available in full-metal and metalized EMC housings with superior shielding efficiency
  • Variety of coding systems, locking mechanisms, and hardware
  • Hardware for integration into Han® industrial hoods and housings
  • Comprehensive range of shrouds with multiple stand-off heights for different PCB thicknesses

DIN 41612 Signal Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN DIN RCPT 64POS09022646825CONN DIN RCPT 64POS210 - Immediate$5.60Näytä tiedot
CONN RCPT HSG DIN 41612 96P GRY09030963214CONN RCPT HSG DIN 41612 96P GRY610 - Immediate$7.05Näytä tiedot
CONN DIN HDR 96POS09031966921CONN DIN HDR 96POS2698 - Immediate$4.09Näytä tiedot
CONN DIN RCPT 96POS09032646824CONN DIN RCPT 96POS1519 - Immediate$2.84Näytä tiedot
CONN DIN RCPT 96POS09032646825CONN DIN RCPT 96POS3913 - Immediate$2.84Näytä tiedot
CONN DIN RCPT 96POS09032966824CONN DIN RCPT 96POS4054 - Immediate$3.77Näytä tiedot
CONN DIN RCPT 96POS09032966825CONN DIN RCPT 96POS1326 - Immediate$3.68Näytä tiedot
CONN DIN HDR 96POS09033966919CONN DIN HDR 96POS0 - Immediate$5.44Näytä tiedot
CONN DIN RCPT 32POS09222326825CONN DIN RCPT 32POS805 - Immediate$4.71Näytä tiedot
CONN DIN RCPT 48POS09232486825CONN DIN RCPT 48POS626 - Immediate$4.20Näytä tiedot
CONN DIN HDR 30POS09251306921CONN DIN HDR 30POS2493 - Immediate$3.68Näytä tiedot

DIN 41612 Mixed Technology Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN DIN HDR 80POS09031786901CONN DIN HDR 80POS53 - Immediate$11.92Näytä tiedot
CONN DIN HDR 48POS09031426901CONN DIN HDR 48POS153 - Immediate$9.42Näytä tiedot
CONN DIN RCPT 64POS09032606805CONN DIN RCPT 64POS90 - Immediate$9.18Näytä tiedot
CONN DIN HDR 32POS09031246901CONN DIN HDR 32POS577 - Immediate$8.35Näytä tiedot
CONN DIN HDR 64POS09031606901CONN DIN HDR 64POS150 - Immediate$10.41Näytä tiedot
CONN DIN RCPT 32POS09032246850CONN DIN RCPT 32POS20 - Immediate$9.06Näytä tiedot
CONN DIN RCPT 32POS09032246830CONN DIN RCPT 32POS3 - Immediate$8.70Näytä tiedot
CONN DIN RCPT 64POS09032606830CONN DIN RCPT 64POS85 - Immediate$9.67Näytä tiedot
CONN DIN RCPT 48POS09032426830CONN DIN RCPT 48POS12 - Immediate$8.96Näytä tiedot
CONN DIN RCPT 80POS09032786850CONN DIN RCPT 80POS4 - Immediate$14.85Näytä tiedot

DIN 41612 Power Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN DIN HDR 32POS09041322921CONN DIN HDR 32POS224 - Immediate$5.66Näytä tiedot
CONN DIN HDR 32POS09041326921CONN DIN HDR 32POS3315 - Immediate$5.23Näytä tiedot
CONN DIN RCPT 32POS09042326821CONN DIN RCPT 32POS0 - Immediate$10.22Näytä tiedot
CONN DIN RCPT 32POS09042326831CONN DIN RCPT 32POS1185 - Immediate$8.82Näytä tiedot
CONN DIN HDR 48POS09051486931CONN DIN HDR 48POS299 - Immediate$7.60Näytä tiedot
CONN DIN RCPT 48POS09052486831CONN DIN RCPT 48POS1937 - Immediate$10.00Näytä tiedot
CONN DIN RCPT 15POS09062152841CONN DIN RCPT 15POS12 - Immediate$16.72Näytä tiedot
CONN RCPT HSG DIN 41612 48POS09062483201CONN RCPT HSG DIN 41612 48POS1076 - Immediate$1.79Näytä tiedot
CONN DIN RCPT 48POS09062486832CONN DIN RCPT 48POS30 - Immediate$12.39Näytä tiedot
CONN DIN RCPT 48POS09062486833CONN DIN RCPT 48POS0 - Immediate$8.65Näytä tiedot

har-bus® 64 VME 64x Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN DIN HDR 160POS02011601102CONN DIN HDR 160POS36 - Immediate$35.20Näytä tiedot
CONN DIN HDR 160POS02011601105CONN DIN HDR 160POS32 - Immediate$98.11Näytä tiedot
CONN DIN HDR 160POS02011602101CONN DIN HDR 160POS0 - Immediate$29.58Näytä tiedot
CONN DIN HDR 160POS02011602102CONN DIN HDR 160POS846 - Immediate$30.79Näytä tiedot
CONN DIN RCPT 160POS02021601301CONN DIN RCPT 160POS41 - Immediate$42.44Näytä tiedot
CONN DIN RCPT 160POS02021602201CONN DIN RCPT 160POS1329 - Immediate$19.95Näytä tiedot
CONN DIN RCPT 160POS02021602301CONN DIN RCPT 160POS368 - Immediate$30.14Näytä tiedot
CONN DIN RCPT 160POS02031602201CONN DIN RCPT 160POS12 - Immediate$92.56Näytä tiedot
CONN DIN RCPT 160POS02041601101CONN DIN RCPT 160POS340 - Immediate$71.85Näytä tiedot
CONN DIN RCPT 160POS02071601101CONN DIN RCPT 160POS37 - Immediate$146.26Näytä tiedot

DIN 41612 Shell Housings and Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN FEMALE SHELL HOUSING 64POS09020640501CONN FEMALE SHELL HOUSING 64POS0 - Immediate$13.17Näytä tiedot
DIN-SIGNAL SHELL HOUSING C1509030960501DIN-SIGNAL SHELL HOUSING C15712 - Immediate$12.79Näytä tiedot
DIN-POWER SHELL HOUSING C09050480501DIN-POWER SHELL HOUSING C17 - Immediate$16.90Näytä tiedot
DIN-POWER CODE COMB09060009984DIN-POWER CODE COMB106 - Immediate$4.00Näytä tiedot
DIN-POWER CODING PIN D2009060019905DIN-POWER CODING PIN D2013240 - Immediate$0.74Näytä tiedot
DIN-POWER SHELL HOUSING B1509060480503DIN-POWER SHELL HOUSING B1520 - Immediate$11.63Näytä tiedot
DIN-POWER SHELL HOUSING B2009060480504DIN-POWER SHELL HOUSING B206 - Immediate$15.87Näytä tiedot
DIN-POWER SHELL HOUSING D 20/209060480521DIN-POWER SHELL HOUSING D 20/20 - Immediate$15.30Näytä tiedot
DIN-POWER D 20 INSERT 55MM METAL09069009986DIN-POWER D 20 INSERT 55MM METAL0 - Immediate$12.96Näytä tiedot
DIN-POWER SHELL HOUSING D20-M09069480521DIN-POWER SHELL HOUSING D20-M0 - Immediate$42.35Näytä tiedot
Updated: 2026-03-17
Published: 2014-07-22