The MDS-100AP401 power supply will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 5.1 V, 12 V, -15 V, and 15 V outputs with power rating of 65 W convection and 100 W forced air.
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
The MDS-100AP401 power supply will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 5.1 V, 12 V, -15 V, and 15 V outputs with power rating of 65 W convection and 100 W forced air.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu