The MYH series is offered in a variety of lead spacings, in two-pin lead configurations. The plastic case and dry resin both meet UL94 V-0. The terminals are 5mm in length and ammo pack taping is also available.
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
The MYH series is offered in a variety of lead spacings, in two-pin lead configurations. The plastic case and dry resin both meet UL94 V-0. The terminals are 5mm in length and ammo pack taping is also available.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu